ROHM BD70HC5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR69.84

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
10 - 90MYR6.984MYR69.84
100 - 240MYR6.635MYR66.35
250 +MYR6.143MYR61.43

*price indicative

Packaging Options:
RS Stock No.:
264-828
Mfr. Part No.:
BD70HC5VEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Polarity

Positive

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Standards/Approvals

AEC-Q100

Width

6mm

Height

1mm

Length

4.9mm

Minimum Input Voltage

4.5V

Maximum Operating Temperature

105°C

Maximum Input Voltage

10V

Automotive Standard

AEC-Q100

The ROHM 7V Fixed Output LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit

Built-in Thermal Shut Down circuit

With shut down switch

AEC-Q100 Qualified

Related links