ROHM BD33HA5VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

MYR51.99

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR5.199MYR51.99
100 - 240MYR4.94MYR49.40
250 - 490MYR4.578MYR45.78
500 - 990MYR4.21MYR42.10
1000 +MYR4.054MYR40.54

*price indicative

Packaging Options:
RS Stock No.:
264-725
Mfr. Part No.:
BD33HA5VEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Width

4.9mm

Standards/Approvals

AEC-Q100

Height

1mm

Length

6mm

Maximum Input Voltage

10V

Maximum Operating Temperature

105°C

Minimum Input Voltage

4.5V

Automotive Standard

AEC-Q100

The ROHM Fixed Output, High-Accuracy LDO Regulator for Automotive with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 7.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit (OCP)

Built-in Thermal Shut Down circuit (TSD)

With shut down switch

AEC-Q100 Qualified

Related links