Micrel MIC2941AWT, LDO Voltage Regulator, 1.25A Adjustable, 1.24 → 26 V, ±1% 5-Pin, TO-220
- RS Stock No.:
- 254-383P
- Mfr. Part No.:
- MIC2941AWT
- Manufacturer:
- Micrel
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
MYR74.40
- RS Stock No.:
- 254-383P
- Mfr. Part No.:
- MIC2941AWT
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 1.25A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 26 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.16 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Reference Voltage | 1.247V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.17mm | |
| Height | 9.17mm | |
| Maximum Input Voltage | 26 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 1.25A | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 26 V | ||
Line Regulation 0.5 % | ||
Accuracy ±1% | ||
Load Regulation 0.16 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Reference Voltage 1.247V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.17mm | ||
Height 9.17mm | ||
Maximum Input Voltage 26 V | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.83mm | ||
Length 10.67mm | ||
