STMicroelectronics L78L12ACZ-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 300 mV, 7V, TO-92 8-Pin
- RS Stock No.:
- 152-224
- Mfr. Part No.:
- L78L12ACZ-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR42.80
FREE delivery for orders over RM 150.00
Last RS stock
- Final 15,350 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.856 | MYR42.80 | - |
| 500 - 950 | MYR0.813 | MYR40.65 | 5% |
| 1000 + | MYR0.753 | MYR37.65 | 12% |
*price indicative
- RS Stock No.:
- 152-224
- Mfr. Part No.:
- L78L12ACZ-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 300mV, 7mV | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 1.5 mV | |
| Quiescent Current | 6mA | |
| Package Type | TO-92 | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | 0.3/7 V | |
| Series | L78L | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 300mV, 7mV | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 1.5 mV | ||
Quiescent Current 6mA | ||
Package Type TO-92 | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type 0.3/7 V | ||
Series L78L | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Positive voltage regulators, They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Short circuit protection
No external components are required
Output current up to 100 mA
Related links
- STMicroelectronics L78L12ACZ-TR Voltage Regulator 300 mV TO-92 8-Pin
- Microchip MIC29502WU-TR Voltage Regulator 2V, MIC 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- STMicroelectronics L78L05ACZ-AP Voltage Regulator 24V TO-92 8-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Microchip TC1015-1.8VCT713 Voltage Regulator 1.8V, SOT-23 5-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
