STMicroelectronics L7812CP, Voltage Regulator 35V TO-220FP 3-Pin
- RS Stock No.:
- 152-214
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR148.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 300 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 450 | MYR2.96 | MYR148.00 |
| 500 - 950 | MYR2.811 | MYR140.55 |
| 1000 + | MYR2.603 | MYR130.15 |
*price indicative
- RS Stock No.:
- 152-214
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Quiescent Current | 6A | |
| Pin Count | 3 | |
| Height | 19.5mm | |
| Length | 4.5mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Series | L78 | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 11.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Quiescent Current 6A | ||
Pin Count 3 | ||
Height 19.5mm | ||
Length 4.5mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Series L78 | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 11.5V | ||
Automotive Standard No | ||
The STMicroelectronics Positive Regulators is available in TO 220, TO 220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. The regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. It embeds internal current limiting, thermal shut down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1 A output current.
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance
Related links
- STMicroelectronics L7812CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7915CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7815CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7905CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L78L12ABZ, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L7815ABV, Voltage Regulator 35V TO-220 3-Pin
