STMicroelectronics L7812ABD2T-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 152-213
- Mfr. Part No.:
- L7812ABD2T-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR30.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR61.32
FREE delivery for orders over RM 150.00
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR3.066 | MYR61.32 | - |
| 200 - 480 | MYR2.913 | MYR58.26 | MYR30.60 |
| 500 + | MYR2.697 | MYR53.94 | MYR184.50 |
*price indicative
- RS Stock No.:
- 152-213
- Mfr. Part No.:
- L7812ABD2T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 6A | |
| Pin Count | 3 | |
| Series | L78 | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Height | 9.15mm | |
| Width | 4.6mm | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 11.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 6A | ||
Pin Count 3 | ||
Series L78 | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Height 9.15mm | ||
Width 4.6mm | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 11.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Positive Regulators is available in TO 220, TO 220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. The regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. It embeds internal current limiting, thermal shut down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1 A output current.
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance
Related links
- STMicroelectronics L7812ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7815ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin
