STMicroelectronics L7809CD2T-TR, Voltage Regulator 35V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR31.20

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR62.56

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR3.128MYR62.56-
200 - 480MYR2.972MYR59.44MYR31.20
500 +MYR2.752MYR55.04MYR188.00

*price indicative

Packaging Options:
RS Stock No.:
152-210
Mfr. Part No.:
L7809CD2T-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Quiescent Current

6A

Pin Count

3

Height

9.15mm

Series

L78

Length

10.4mm

Width

4.6mm

Standards/Approvals

RoHS

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

11.5V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Positive voltage regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Thermal overload protection

Short circuit protection

Output transition SOA protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy