STMicroelectronics L4931CDT33-TR, Voltage Regulator 20V SO-8 8-Pin
- RS Stock No.:
- 151-512
- Mfr. Part No.:
- L4931CDT33-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR20.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR41.05
FREE delivery for orders over RM 150.00
In Stock
- 2,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.21 | MYR41.05 | - |
| 50 - 95 | MYR7.804 | MYR39.02 | MYR20.30 |
| 100 - 495 | MYR7.226 | MYR36.13 | MYR98.40 |
| 500 - 995 | MYR6.648 | MYR33.24 | MYR781.00 |
| 1000 + | MYR6.402 | MYR32.01 | MYR1,808.00 |
*price indicative
- RS Stock No.:
- 151-512
- Mfr. Part No.:
- L4931CDT33-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Series | L4931 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Series L4931 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics very low drop regulator available in SO-8, DPAK and TO-92 packages and in a wide range of output voltages. The very low drop voltage (0.4 V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery powered systems.
Logic controlled electronic shutdown
Very low quiescent current
Output current up to 250 mA
Related links
- STMicroelectronics L4931CDT33-TR, Voltage Regulator 20V SO-8 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF33BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF50BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD50-TR, Voltage Regulator 20V SOIC 8-Pin
