Texas Instruments Adjustable Voltage Reference 2 % 8-Pin SOIC
- RS Stock No.:
- 249-4921
- Mfr. Part No.:
- LM385M/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
MYR333.93
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,520 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 95 - 190 | MYR3.515 | MYR333.93 |
| 285 - 475 | MYR3.409 | MYR323.86 |
| 570 - 950 | MYR3.307 | MYR314.17 |
| 1045 + | MYR3.208 | MYR304.76 |
*price indicative
- RS Stock No.:
- 249-4921
- Mfr. Part No.:
- LM385M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 150 ppm/°C | |
| Maximum Input Voltage | 5.3V | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LM385 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Temperature Coefficient 150 ppm/°C | ||
Maximum Input Voltage 5.3V | ||
Output Current 20mA | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series LM385 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Input Voltage 2.4V | ||
Related links
- Texas Instruments Adjustable Voltage Reference 2 % 8-Pin SOIC, LM385M/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431ID
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC, TL431IDR
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CD
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
