DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- RS Stock No.:
- 206-0277
- Mfr. Part No.:
- LM4040D41QFTA
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR93.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | MYR3.744 | MYR93.60 | - |
| 750 - 1475 | MYR3.556 | MYR88.90 | 5% |
| 1500 + | MYR3.378 | MYR84.45 | 9% |
*price indicative
- RS Stock No.:
- 206-0277
- Mfr. Part No.:
- LM4040D41QFTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.1V | |
| Reference Type | Precision | |
| Initial Accuracy | 1 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM4040 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.1V | ||
Reference Type Precision | ||
Initial Accuracy 1 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM4040 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The DiodesZetex precision micro power shunt voltage reference is a family of bandgap circuit. The device are available in 1.0% B-grade tolerance. Its reference voltage is 4.093 V which using SOT23 package which has 3 pin
Low output noise
Extended temperature range -40°C to +125°C
Related links
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- Microchip Precision Shunt Precision Voltage Reference ±1 % 3-Pin SOT-23, LM4040DYM3-2.5-TR
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C33QFTA
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
