DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
- RS Stock No.:
- 206-0272
- Mfr. Part No.:
- LM4040C41QFTA
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR3,657.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.219 | MYR3,657.00 | - |
| 6000 - 9000 | MYR1.192 | MYR3,576.00 | 2% |
| 12000 + | MYR1.17 | MYR3,510.00 | 4% |
*price indicative
- RS Stock No.:
- 206-0272
- Mfr. Part No.:
- LM4040C41QFTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.1V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.1V | ||
Reference Type Precision | ||
Initial Accuracy 0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series LM4040 | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The DiodesZetex precision micro power shunt voltage reference is a family of bandgap circuit. The device are available in 0.5% B-grade tolerance. Its reference voltage is 4.093V which using SOT23 package which has 3 pin
Low output noise
Extended temperature range -40°C to +125°C
Related links
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C33QFTA
- Microchip Precision Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CYM3-2.5-TR
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B33QFTA
- Nexperia Adjustable Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23
