Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431CLP
- RS Stock No.:
- 197-7562
- Mfr. Part No.:
- TL431CLP
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
MYR2,484.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 - 1000 | MYR2.484 | MYR2,484.00 |
| 2000 - 3000 | MYR2.44 | MYR2,440.00 |
| 4000 + | MYR2.379 | MYR2,379.00 |
*price indicative
- RS Stock No.:
- 197-7562
- Mfr. Part No.:
- TL431CLP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 92 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.21mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Height | 18.04mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.44V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 92 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 5.21mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Height 18.04mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.44V | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431CLP
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CLPR
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431ILP
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92, TL431BILP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM385Z/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
