onsemi Programmable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, NCP431BISNT1G
- RS Stock No.:
- 186-9292
- Mfr. Part No.:
- NCP431BISNT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR20.53
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 725 | MYR0.821 | MYR20.53 |
| 750 - 1475 | MYR0.78 | MYR19.50 |
| 1500 + | MYR0.741 | MYR18.53 |
*price indicative
- RS Stock No.:
- 186-9292
- Mfr. Part No.:
- NCP431BISNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Programmable | |
| Initial Accuracy | 0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 2.51V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Series | NCP431 | |
| Length | 3.04mm | |
| Output Type | Programmable | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.48V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Programmable | ||
Initial Accuracy 0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 2.51V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Series NCP431 | ||
Length 3.04mm | ||
Output Type Programmable | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.48V | ||
Low Minimum Operating Current: 40 uA, Typ @ 25C
Voltage Reference Tolerance: 1%, Typ @ 25C
Programmable Output Voltage to 36 V
Low Dynamic Output Impedance, 0.22ohm Typical
Temperature Compensated for Operation over Full Rated Operating Temperature Range
Equivalent FullRange Temperature Coefficient of 50 ppm/C Typical
NCP431 is pin compatible to the TL432
NCP432 is pin compatible to the TL431
Benefits
Reduced power consumption
Accurate Reference Voltage
Allows for use in a broad range of applications
High and stable gain even at very low cathode current operation
Accurate reference across temperature
Accurate and reliable operation over the temperature range
Easily upgrade performance with no board level change
Alternate pin configuration
End Products
Adapters
Flat TVs
Applications
Switchmode Power Supplies
Instrumentation
Related links
- onsemi Programmable Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431SCCM3X
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
