onsemi Programmable Shunt Voltage Reference 0.4 % 8-Pin SOIC, TL431BIDG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 98 units)*

MYR124.75

Add to Basket
Select or type quantity
In Stock
  • 1,764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
98 - 98MYR1.273MYR124.75
196 - 294MYR1.245MYR122.01
392 +MYR1.222MYR119.76

*price indicative

RS Stock No.:
186-8938
Mfr. Part No.:
TL431BIDG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

36V

Package Type

SOIC

Reference Type

Programmable

Initial Accuracy

0.4 %

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

2.51V

Output Current

100mA

Pin Count

8

Minimum Operating Temperature

-40°C

Line Regulation

53 mV

Maximum Operating Temperature

85°C

Load Regulation

25 mV

Length

5mm

Height

1.5mm

Series

TL431

Standards/Approvals

No

Automotive Standard

AEC-Q100

Minimum Input Voltage

2.49V

Output Type

Programmable

Programmable Output Voltage to 36 V

Voltage Reference Tolerance: +/- 0.4%, Typ @ 25°C (TL431B)

Low Dynamic Output Impedance, 0.22 W Typical

Sink Current Capability of 1.0 mA to 100 mA

Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical

Temperature Compensated for Operation over Full Rated Operating Temperature Range

Low Output Noise Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy