Infineon ICE3BS03LJGXUMA1 AC-DC 8-Pin, PG-DSO-8
- RS Stock No.:
- 259-1514
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR23.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR4.73 | MYR23.65 |
| 50 - 95 | MYR4.494 | MYR22.47 |
| 100 - 245 | MYR4.224 | MYR21.12 |
| 250 - 995 | MYR3.928 | MYR19.64 |
| 1000 + | MYR3.614 | MYR18.07 |
*price indicative
- RS Stock No.:
- 259-1514
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Current Conversion Type | AC-DC | |
| Switching Frequency | 65kHz | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 75% | |
| Series | ICE3BS03LJG | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Maximum Input Voltage | 26V | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Minimum Input Voltage | 10.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Current Conversion Type AC-DC | ||
Switching Frequency 65kHz | ||
Mount Type Surface | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Maximum Duty Cycle 75% | ||
Series ICE3BS03LJG | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Length 5mm | ||
Maximum Operating Temperature 130°C | ||
Maximum Input Voltage 26V | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Minimum Input Voltage 10.5V | ||
The Infineon state of the art fix frequency current mode fly back power control IC with start-up cell for power ranges up to 300W with innovative design and protection features for superior safety and reliability in operation. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.
500V start-up cell
65kHz fixed switching frequency with jittering
adjustable blanking window
active burst mode to achieve lowest standby power dissipation<100mW
enhanced Integrated protection functions ( auto-restart / latch off )
accurate peak power limi
Related links
- Infineon ICE3BS03LJGXUMA1 AC-DC 8-Pin, PG-DSO-8
- Infineon XDPL8219XUMA1 AC-DC 8-Pin, PG-DSO-8
- Infineon TLE8366EV33XUMA1 DC/DC Converter 5V dc 8-Pin, PG-DSO-8
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon TLE9351SJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BVSJXTMA1 8-Pin PG-DSO-8
