Infineon ICE3BR1765JXKLA1 AC-DC 8-Pin, PG-DIP-8
- RS Stock No.:
- 259-1512
- Distrelec Article No.:
- 304-31-140
- Mfr. Part No.:
- ICE3BR1765JXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR38.14
FREE delivery for orders over RM 500.00
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR7.628 | MYR38.14 |
| 10 - 20 | MYR6.846 | MYR34.23 |
| 25 - 95 | MYR6.17 | MYR30.85 |
| 100 - 245 | MYR5.356 | MYR26.78 |
| 250 + | MYR5.054 | MYR25.27 |
*price indicative
- RS Stock No.:
- 259-1512
- Distrelec Article No.:
- 304-31-140
- Mfr. Part No.:
- ICE3BR1765JXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SMPS Current Mode | |
| Current Conversion Type | AC-DC | |
| Mount Type | Through Hole | |
| Switching Frequency | 65kHz | |
| Package Type | PG-DIP-8 | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 75% | |
| Series | ICE3BR1765J | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 10.5V | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SMPS Current Mode | ||
Current Conversion Type AC-DC | ||
Mount Type Through Hole | ||
Switching Frequency 65kHz | ||
Package Type PG-DIP-8 | ||
Pin Count 8 | ||
Maximum Duty Cycle 75% | ||
Series ICE3BR1765J | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 10.5V | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
The Infineon integrated power management IC integrated with 650V avalanche rugged coolmos, start-up cell and fixed frequency current mode fly back PWM controller in DIP-8 package. Capable for 26W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.
Peak current control (current mode)
65kHz fixed switching frequency with frequency jitter (low EMI)
Adjustable blanking window, active burst mode (low standby power <100mW)
Enhanced integrated protection functions (auto-restart)
Accurate peak power limita
Related links
- Infineon ICE3BR1765JXKLA1 AC-DC PG-DIP-8
- Infineon ICE2QR0665ZXKLA1 AC-DC 65 kHz, PG-DIP-7
- Infineon KIT_6W_12V_ICE5 DC-DC Converter for ICE5QSAG, IPU80R4K5P7 for Off-Line SMPS Current Mode Controller IC
- Infineon ICE3BS03LJGXUMA1 AC-DC PG-DSO-8
- Infineon ICE3AR2280JZXKLA1 100 kHz 7-Pin, PG-DIP-7-3
- Infineon ICE3RBR1765JZXKLA1 65 kHz 7-Pin, PG-DIP-7
- STMicroelectronics VIPER22ASTR-E SO-8 / DIP-8
- Infineon ICE3BR0665JXKLA1 27 V DIP
