Infineon ICE2HS01GXUMA1 AC-DC 20-Pin, PG-DSO-20
- RS Stock No.:
- 259-1504
- Mfr. Part No.:
- ICE2HS01GXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR8,367.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR8.367 | MYR8,367.00 |
*price indicative
- RS Stock No.:
- 259-1504
- Mfr. Part No.:
- ICE2HS01GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Resonant Mode Controller | |
| Output Voltage | 10.5V | |
| Current Conversion Type | AC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 30kHz | |
| Package Type | PG-DSO-20 | |
| Pin Count | 20 | |
| Maximum Duty Cycle | 52% | |
| Length | 12.8mm | |
| Height | 2.65mm | |
| Series | ICE2HS01G | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Resonant Mode Controller | ||
Output Voltage 10.5V | ||
Current Conversion Type AC-DC | ||
Mount Type Surface | ||
Switching Frequency 30kHz | ||
Package Type PG-DSO-20 | ||
Pin Count 20 | ||
Maximum Duty Cycle 52% | ||
Length 12.8mm | ||
Height 2.65mm | ||
Series ICE2HS01G | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Infineon ICE2HS01G Series Resonant Mode Controller, 20 Pins Pin Count, 30kHz Switching Frequency - ICE2HS01GXUMA1
This resonant mode controller is designed for AC-DC power conversion in Compact surface-mount applications. It operates across a broad temperature range suitable for demanding environments and provides a regulated 10.5V output while interfacing via a 20-pin PG-DSO-20 package. The device targets scenarios requiring controlled switching at mid-range frequency and conserves board area through its surface-mount format.
Features and Benefits:
• 30kHz switching frequency enabling efficient power transfer
• 10.5V output delivering stable regulated supply voltage
• 52% maximum duty cycle limiting on-time for thermal control
• -40 to 125°C operating range supporting extreme temperature operation
• 18V maximum input handling moderate input voltage levels
• 10.5V output delivering stable regulated supply voltage
• 52% maximum duty cycle limiting on-time for thermal control
• -40 to 125°C operating range supporting extreme temperature operation
• 18V maximum input handling moderate input voltage levels
Applications
• Suitable for non-automotive AC-DC power supplies in Compact devices
• Ideal for board-level surface-mount power modules
• Used with resonant converters requiring mid-frequency switching
• Can be used for systems needing a 10.5V regulated rail
• Used for designs where a 20-pin PG-DSO-20 footprint is required
• Ideal for board-level surface-mount power modules
• Used with resonant converters requiring mid-frequency switching
• Can be used for systems needing a 10.5V regulated rail
• Used for designs where a 20-pin PG-DSO-20 footprint is required
What package type does it use for mounting?
It is supplied in a PG-DSO-20 package intended for surface mounting.
What input voltage limitations should designers observe?
Designers must ensure input does not exceed 18V to prevent device overdrive.
How does the thermal range influence placement on a board?
The -40 to 125°C rating permits placement near heat-producing components with appropriate thermal management.
What switching behaviour is inherent to its operation?
It operates with a fixed switching frequency of 30kHz suited to resonant converter topologies.
Related links
- Infineon ICE2HS01GXUMA1 AC-DC 20-Pin, PG-DSO-20
- Infineon TLE9104SHXUMA1 Low Side PG-DSO-20
- Infineon BTS712N1XUMA1 High Side 4 PG-DSO-20
- Infineon BTS716GXUMA1 High Side 4 PG-DSO-20
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85 IGO60R070D1AUMA2
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R025D2AUMA1
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R035D2AUMA1
