Texas Instruments LM5069MM-1/NOPB DC-DC, Current Mode Controller 5-Channel 10-Pin, VSSOP
- RS Stock No.:
- 226-4825
- Mfr. Part No.:
- LM5069MM-1/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR90.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,000 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR18.07 | MYR90.35 | - |
| 50 - 95 | MYR17.706 | MYR88.53 | 2% |
| 100 - 245 | MYR17.356 | MYR86.78 | 3% |
| 250 - 495 | MYR17.014 | MYR85.07 | 5% |
| 500 + | MYR16.672 | MYR83.36 | 7% |
*price indicative
- RS Stock No.:
- 226-4825
- Mfr. Part No.:
- LM5069MM-1/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Mode Controller | |
| Sub Type | Current Mode Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Maximum Duty Cycle | 50% | |
| Series | LM5069 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.05mm | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Input Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Mode Controller | ||
Sub Type Current Mode Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Maximum Duty Cycle 50% | ||
Series LM5069 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.05mm | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Input Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
