Infineon XDPS21071XUMA1, Flyback Controller 5-Channel 7-Pin, DSO
- RS Stock No.:
- 222-4970
- Mfr. Part No.:
- XDPS21071XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4970
- Mfr. Part No.:
- XDPS21071XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | AC/DC Converter | |
| Sub Type | Flyback Controller | |
| Switching Frequency | 140kHz | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 7 | |
| Length | 10mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | XDPS21071 | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | -0.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type AC/DC Converter | ||
Sub Type Flyback Controller | ||
Switching Frequency 140kHz | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 7 | ||
Length 10mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series XDPS21071 | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage -0.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
PWM
The Infineon XDPS21071 is the first flyback controller IC in the industry to introduce ZVS (zero-voltage switching) on the primary side to achieve high efficiency with simplified circuitry and economical switches. By driving an external low voltage switch to induce a negative current to discharge the main high voltage MOSFET, switching losses can be reduced further compared to traditional valley switching type of switching schemes.
High density with high switching frequency
High efficiency with adaptive ZVS operation and frequency law for variable output design
Safe and robust SR operation with DCM operation
Ease of design with dual integrated gate drivers and start-up cell
Ease of configurable design with GUI tools
