Infineon ICE1HS01G1XUMA1, Resonant Mode Controller 5-Channel 8-Pin, DSO

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR52.49

Add to Basket
Select or type quantity
In Stock
  • Plus 2,840 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR5.249MYR52.49-
20 - 90MYR4.812MYR48.128%
100 - 240MYR4.443MYR44.4315%
250 - 490MYR4.126MYR41.2621%
500 +MYR4.006MYR40.0623%

*price indicative

Packaging Options:
RS Stock No.:
222-4804
Mfr. Part No.:
ICE1HS01G1XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sub Type

Resonant Mode Controller

Product Type

Resonant Mode Controller

Switching Frequency

600kHz

Mount Type

Surface

Package Type

DSO

Pin Count

8

Maximum Duty Cycle

50%

Length

5mm

Height

1.75mm

Series

ICE1HS01G-1

Standards/Approvals

No

Automotive Standard

No

Minimum Input Voltage

-0.3V

Maximum Input Voltage

20.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

The Infineon ICE1HS01G resonant mode converter, housed in a DSO-8 package, is an easy-to-design to realize a LLC HB resonant application. An oscillator is built-in allowing designers to set the suitable operation frequency range with a resistor. In addition, ICE1HS01G offers a programmed soft-start function to limit both the inrush current and the overshoot in output voltage.

DSO8 package

Maximum 600kHz switching frequency

Adjustable minimum switching frequency with high accuracy

50% duty cycle

Mains input under voltage protection with adjustable hysteresis

Two levels of over current protection: frequency shift and latch off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy