Infineon, Buck Controller 5-Channel 26-Pin, QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR119,896.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
4000 - 4000MYR29.974MYR119,896.00
8000 - 8000MYR29.206MYR116,824.00
12000 +MYR28.836MYR115,344.00

*price indicative

RS Stock No.:
219-6036
Mfr. Part No.:
IR38064MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Buck Controller

Sub Type

Buck Controller

Mount Type

Surface

Switching Frequency

1.5MHz

Package Type

QFN

Pin Count

26

Output Current

35A

Maximum Duty Cycle

88.5%

Length

5mm

Standards/Approvals

No

Series

IR38064MTRPBF

Height

1mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

25V

Automotive Standard

No

Minimum Input Voltage

-0.3V

The Infineon IR38064 PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC/DC regulator with I2C/PMBus interface. The onboard PWM controller and MOSFETs make IR38064 a space-efficient solution, providing accurate power delivery for low output voltage and high current applications. The IR38064 can be comprehensively configured via PMBus and the configuration stored in internal memory. In addition, PMBus commands allow run-time control, fault status and telemetry. The IR38064 can also operate as a standard analog regulator without any programming and can provide current and temperature telemetry in an analog format

Internal LDO allows single 21V operation

Output Voltage Range: 0.5V to 0.875*PVin

0.5% accurate Reference Voltage

Programmable Switching Frequency up to 1.5MHz using Rt/Sync pin or PMBus

Internal Soft-Start with Pre-Bias Start-up

Enable input with Voltage Monitoring Capability

Remote Sense Amplifier with True Differential Voltage Sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy