Infineon IR35201MTRPBF, Buck Controller 2-Channel 56-Pin, QFN
- RS Stock No.:
- 219-6025
- Mfr. Part No.:
- IR35201MTRPBF
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR50.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,686 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR25.36 | MYR50.72 |
| 10 - 98 | MYR24.60 | MYR49.20 |
| 100 - 248 | MYR23.86 | MYR47.72 |
| 250 - 498 | MYR23.145 | MYR46.29 |
| 500 + | MYR22.45 | MYR44.90 |
*price indicative
- RS Stock No.:
- 219-6025
- Mfr. Part No.:
- IR35201MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Height | 0.85mm | |
| Standards/Approvals | No | |
| Series | IR35201MTRPBF | |
| Length | 7mm | |
| Minimum Input Voltage | 2.9V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Maximum Input Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 56 | ||
Height 0.85mm | ||
Standards/Approvals No | ||
Series IR35201MTRPBF | ||
Length 7mm | ||
Minimum Input Voltage 2.9V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Maximum Input Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
The Infineon IR35201 is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel®, VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP8 2 Rev 1.2, and AMD SVI2 REV 1.06 specifications
IR Efficiency Shaping Features including Dynamic
Phase Control and Automatic Power State Switching
Programmable 1-phase or 2-phase operation for Light
Loads and Active Diode Emulation for very Light Loads
IR Adaptive Transient Algorithm (ATA) on both loops
minimizes output bulk capacitors and system cost
Auto-Phase Detection with PID Coefficient autoscaling
Fault Protection: OVP, UVP, OCP, OTP, CAT_FLT
I2C/SMBus/PMBus system interface for reporting of
Temperature, Voltage, Current & Power telemetry for
both loops
Related links
- Infineon QFN
- Infineon QFN
- Infineon IR35204MTRPBF QFN
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- FTDI Chip FT232HPQ-TRAY 1-Channel 12 Mbps USB 2.0 56-Pin QFN
- Microchip USB3250-ABZJ 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- FTDI Chip 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB 2.0 56-Pin QFN
