Texas Instruments 24-Pin
- RS Stock No.:
- 208-8531
- Mfr. Part No.:
- LM25066APSQE/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8531
- Mfr. Part No.:
- LM25066APSQE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Series | LM25066A | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 24 | ||
Series LM25066A | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Texas Instruments LM25066APSQE/NOPB 24-Pin
- Texas Instruments 24-Pin TSSOP
- Texas Instruments SN74AVC8T245PW 24-Pin TSSOP
- Texas Instruments, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments 24 Output Display Driver 30mA LED Driver
- Texas Instruments PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
