Video Sync Separ,Multi-Format,TSSOP14
- RS Stock No.:
- 363-095P
- Mfr. Part No.:
- LMH1981MT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 363-095P
- Mfr. Part No.:
- LMH1981MT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
