Aten 3 Port 2 Input 2 Output HDMI, VGA Switch 4K

Subtotal (1 unit)*

MYR7,258.41

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,258.41

*price indicative

RS Stock No.:
807-291
Mfr. Part No.:
VP2021
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Splitter & Switch

Device Type

Switch

Video Connection Type

HDMI, VGA

Number of Video Outputs

2

Number of Ports

3

Number of Video Inputs

2

Maximum Resolution

4K

Audio Connection Type

Stereo Jack

Depth

170mm

Weight

472g

Height

28.3mm

Width

104mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aten Advanced presentation switch designed for seamless wireless connectivity and collaboration during meetings, allowing multiple users to share content effectively across various platforms.

Supports simultaneous wireless content sharing for up to four sources

Allows connection of up to 20 attendees via LAN and 8 attendees remotely

Integrates collaboration tools like annotation and screen capturing

Equipped with USB touch back for direct control from touchscreens

Supports Power over Ethernet for simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy