ST25R210-ANET STMicroelectronics 2-Channel NFC Reader, 28-Pin UFQFPN
- RS Stock No.:
- 766-843
- Mfr. Part No.:
- ST25R210-ANET
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save MYR3.80
View bulk pricing optionsSubtotal (1 unit)*
MYR18.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR18.77 | - |
| 10 - 24 | MYR18.39 | MYR3.80 |
| 25 - 99 | MYR17.83 | MYR23.50 |
| 100 + | MYR16.72 | MYR205.00 |
*price indicative
- RS Stock No.:
- 766-843
- Mfr. Part No.:
- ST25R210-ANET
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | NFC Reader | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | UFQFPN | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO15693, ISO/IEC 14443 | |
| Length | 4mm | |
| Height | 550μm | |
| Width | 4mm | |
| Series | ST25R210 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type NFC Reader | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type UFQFPN | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO15693, ISO/IEC 14443 | ||
Length 4mm | ||
Height 550μm | ||
Width 4mm | ||
Series ST25R210 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics NFC reader designed for industrial and consumer applications. It features dynamic power output (DPO) controls the field strength to stay within given limits (software feature). Includes noise suppression receiver (NSR) that allows reception in a noisy environment.
Passive P2P mode
NFC Forum universal device
Low-power inductive card detection
Wide peripheral communication supply range
Related links
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230V ac/dc
- STMicroelectronics 28-Pin SO
- STMicroelectronics 28-Pin SO TDA7439DS13TR
