Proxxon
- RS Stock No.:
- 288-1831
- Distrelec Article No.:
- 180-86-220
- Mfr. Part No.:
- 28 132
- Manufacturer:
- Proxxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1831
- Distrelec Article No.:
- 180-86-220
- Mfr. Part No.:
- 28 132
- Manufacturer:
- Proxxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proxxon | |
| Distrelec Product Id | 18086220 | |
| Product Type | Vice | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Proxxon | ||
Distrelec Product Id 18086220 | ||
Product Type Vice | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The machine vice is a versatile tool made of die-cast zinc with three machined sides. It features horizontal and vertical V-slots in jaw, a jaw width of 50mm, and a maximum clamping width of 34mm, making it ideal for various precision workpieces.
Die-cast zinc construction for durability and strength
Horizontal and vertical V-slots in jaw for versatile clamping options
Maximum clamping width of 34mm for secure hold on workpieces
