Keysight Technologies
- RS Stock No.:
- 283-8705
- Mfr. Part No.:
- 89601B7RC
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR41,764.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,764.53 |
*price indicative
- RS Stock No.:
- 283-8705
- Mfr. Part No.:
- 89601B7RC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave VSA Wireless Connectivity Modulation Analysis Supports OFDM and DSSS modes with presets of 802.11a.
Auto detect data modulation formats and burst length
EVM, constellation, IQ offset, gain imbalance more parameters
Troubleshooting with EVM vs. symbol/carrier, and demod bits
Multiple domain views with time, spectrum, CCDF and more
Note
Manufacturers Warranty
Related links
- Keysight Technologies
- Keysight Technologies with Type N Male, Type N Female Connector 18 GHz
- Keysight Technologies with 3.5 mm Female Connector 4 GHz
- Keysight Technologies with Type N Female Connector 18 GHz
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 18 GHz
- Keysight Technologies with Type N Male, Type N Female Connector 4 GHz
- Keysight Technologies with Type N Male Connector 4 GHz
- Keysight Technologies with Type N Female Connector 4 GHz
