Keysight Technologies 900 mm

Subtotal (1 unit)*

MYR158,355.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158,355.40

*price indicative

RS Stock No.:
283-8701
Mfr. Part No.:
89601200C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Vector Network Analyser Accessory

Length

900mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies PathWave Vector Signal Analysis Base Platform with hardware connectivity.

Flexible

Time and frequency domain analysis

Perform simple and repeatable phase and magnitude channel response analysis.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy