IQD 16MHz VCTCXO ±1ppm, 4-Pin 5x3.2mm SMD LFPTXO000309

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-5818P
Mfr. Part No.:
LFPTXO000309
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Output Frequency

16MHz

Frequency Stability

±1ppm

Pin Count

4

Load Capacitance

15pF

Package Type

5x3.2mm SMD

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5 x 3.2 x 1.8mm

Height

1.8mm

COO (Country of Origin):
GB