Littelfuse, ZA Metal Oxide Varistor 675 pF 100 A, Clamping 1.35 kV, Varistor 6 → 825 V, Disc
- RS Stock No.:
- 876-8192
- Mfr. Part No.:
- V39ZA05
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 4500 units)*
MYR3,600.00
FREE delivery for orders over RM 150.00
- Ready to ship from 22 March 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 4500 + | MYR0.80 | MYR3,600.00 |
*price indicative
- RS Stock No.:
- 876-8192
- Mfr. Part No.:
- V39ZA05
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 6 → 825 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.35kV | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA | |
| Maximum AC Voltage | 25V ac | |
| Diameter | 20mm | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 675pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 29mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial Lead | |
| Depth | 5mm | |
| Standards/Approvals | RoHS, UL1449 (for select† parts), UL94V-0 | |
| Thickness | 5mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Energy Rating | 160J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 6 → 825 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.35kV | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA | ||
Maximum AC Voltage 25V ac | ||
Diameter 20mm | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 31V dc | ||
Capacitance 675pF | ||
Minimum Operating Temperature -55°C | ||
Length 29mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial Lead | ||
Depth 5mm | ||
Standards/Approvals RoHS, UL1449 (for select† parts), UL94V-0 | ||
Thickness 5mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Energy Rating 160J | ||
Lead Pitch 7.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic
- Littelfuse Clamping 1.24 kV Disc
- Littelfuse Clamping 1.24 kV Disc
- Littelfuse Clamping 1.24 kV Disc
