EPCOS, CT Varistor 500pF 1A, Clamping 33V, Varistor 15V, 0805 (2012M)
- RS Stock No.:
- 703-1660P
- Mfr. Part No.:
- CT0805L8G
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-1660P
- Mfr. Part No.:
- CT0805L8G
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 15V | |
| Maximum AC Voltage Rating | 8V | |
| Maximum DC Voltage Rating | 11V | |
| Clamping Voltage | 33V | |
| Clamping Current | 1A | |
| Energy | 0.2J | |
| Series | CT | |
| Maximum Surge Current | 120A | |
| Capacitance | 500pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.4mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 15V | ||
Maximum AC Voltage Rating 8V | ||
Maximum DC Voltage Rating 11V | ||
Clamping Voltage 33V | ||
Clamping Current 1A | ||
Energy 0.2J | ||
Series CT | ||
Maximum Surge Current 120A | ||
Capacitance 500pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Dimensions 2 x 1.25 x 1.4mm | ||
Package/Case 0805 (2012M) | ||
- COO (Country of Origin):
- HR
