Bourns, BVR1812 Varistor 1 A, Clamping 42 V
- RS Stock No.:
- 854-254
- Mfr. Part No.:
- BVR1812-10R
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR10.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR36.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.278 | MYR36.39 | - |
| 50 - 245 | MYR7.064 | MYR35.32 | MYR10.70 |
| 250 - 495 | MYR6.838 | MYR34.19 | MYR110.00 |
| 500 + | MYR5.90 | MYR29.50 | MYR689.00 |
*price indicative
- RS Stock No.:
- 854-254
- Mfr. Part No.:
- BVR1812-10R
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 42V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1812 | |
| Maximum AC Voltage | 10V | |
| Maximum DC Voltage | 14V | |
| Maximum Surge Current | 800A | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.45mm | |
| Depth | 3.2mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 42V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1812 | ||
Maximum AC Voltage 10V | ||
Maximum DC Voltage 14V | ||
Maximum Surge Current 800A | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Height 2.45mm | ||
Depth 3.2mm | ||
Standards/Approvals IEC 61000-4-5 | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is designed for voltage regulation and protection in electronic circuits. Its primary function is to safeguard sensitive components from overvoltage conditions, ensuring reliability and longevity.
RoHS compliant, ensuring adherence to environmental standards
Total weight of 119.8 mg facilitates easy integration into various applications
Constructed mainly from zinc oxide, offering exceptional voltage clamping performance
Includes glass and metal oxide layers for improved durability and effectiveness
