Bourns, BVR1210 Varistor 1 A, Clamping 28 V
- RS Stock No.:
- 854-250
- Mfr. Part No.:
- BVR1210-04R
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR11.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR38.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.826 | MYR38.26 | - |
| 100 - 490 | MYR3.714 | MYR37.14 | MYR11.20 |
| 500 - 990 | MYR3.595 | MYR35.95 | MYR115.50 |
| 1000 + | MYR3.10 | MYR31.00 | MYR726.00 |
*price indicative
- RS Stock No.:
- 854-250
- Mfr. Part No.:
- BVR1210-04R
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 28V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1210 | |
| Maximum AC Voltage | 4V | |
| Maximum DC Voltage | 5.5V | |
| Maximum Surge Current | 400A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Height | 1.65mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 28V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1210 | ||
Maximum AC Voltage 4V | ||
Maximum DC Voltage 5.5V | ||
Maximum Surge Current 400A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Height 1.65mm | ||
Standards/Approvals IEC 61000-4-5 | ||
- COO (Country of Origin):
- TW
The Bourns Varistor provides reliable surge protection for sensitive electronic components, effectively managing transient voltage spikes to ensure longevity and performance in various applications.
RoHS compliant, ensuring environmentally friendly manufacturing standards
Comprises a diverse range of materials, including zinc oxide and glass for optimal performance
Features low mass percentage of harmful substances, promoting safety
Constructed with internal electrodes MADE of palladium and silver for enhanced conductivity
