Bourns, BVRA0402 Varistor 1 A, Clamping 45 V
- RS Stock No.:
- 854-209
- Mfr. Part No.:
- BVRA0402-14PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR8.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR29.60
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | MYR0.296 | MYR29.60 | - |
| 1000 - 4900 | MYR0.288 | MYR28.80 | MYR8.00 |
| 5000 - 9900 | MYR0.279 | MYR27.90 | MYR85.00 |
| 10000 + | MYR0.24 | MYR24.00 | MYR560.00 |
*price indicative
- RS Stock No.:
- 854-209
- Mfr. Part No.:
- BVRA0402-14PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 45V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0402 | |
| Maximum AC Voltage | 14V | |
| Maximum DC Voltage | 18V | |
| Maximum Surge Current | 20A | |
| Length | 960μm | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.05J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 45V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0402 | ||
Maximum AC Voltage 14V | ||
Maximum DC Voltage 18V | ||
Maximum Surge Current 20A | ||
Length 960μm | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.05J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor designed to provide surge protection in automotive circuits. It ensures reliable performance under transient events to safeguard essential components against damage.
Meets IEC 61000-4-5 standard for surge immunity
Compact EIA 0402 size facilitates easy integration
Offers high transient current capability for superior protection
AEC-Q200 compliant for automotive reliability
