Wurth Elektronik, WE-VD Varistor 980 pF 100 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 760-627
- Mfr. Part No.:
- 820522511
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR56.55
FREE delivery for orders over RM 150.00
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.655 | MYR56.55 |
| 100 - 490 | MYR4.578 | MYR45.78 |
| 500 + | MYR3.156 | MYR31.56 |
*price indicative
- RS Stock No.:
- 760-627
- Mfr. Part No.:
- 820522511
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 390 V | |
| Clamping Voltage VC | 650V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 20mm | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 320V | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 980pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial Lead | |
| Thickness | 7.1mm | |
| Standards/Approvals | VDE | |
| Energy Rating | 240J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 390 V | ||
Clamping Voltage VC 650V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 20mm | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 320V | ||
Maximum Surge Current 6.5kA | ||
Capacitance 980pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial Lead | ||
Thickness 7.1mm | ||
Standards/Approvals VDE | ||
Energy Rating 240J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed for effective surge protection in general electronic applications. It features robust electrical properties to safeguard against voltage spikes, ensuring reliability and longevity in various environments.
AC operating voltage rated at 300 V max for optimal performance
Clamping voltage of 775 V max safeguards against overvoltages
Nominal discharge current capacity of 1.5 kA max enhances protection
Operating temperature range from -40 °C to +105 °C allows versatility
RoHS and REACh compliance supports environmentally conscious designs
