Wurth Elektronik Metal Oxide Varistor

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR23.62

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR23.62
10 - 49MYR20.82
50 - 99MYR18.68
100 +MYR14.74

*price indicative

RS Stock No.:
486-089
Distrelec Article No.:
301-90-114
Mfr. Part No.:
820551311
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Maximum AC Voltage

130V ac

Maximum DC Voltage

170V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links