Wurth Elektronik Metal Oxide Varistor
- RS Stock No.:
- 486-087
- Distrelec Article No.:
- 301-90-110
- Mfr. Part No.:
- 820521311
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR51.66
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR51.66 |
| 10 - 49 | MYR45.45 |
| 50 - 99 | MYR40.78 |
| 100 + | MYR32.30 |
*price indicative
- RS Stock No.:
- 486-087
- Distrelec Article No.:
- 301-90-110
- Mfr. Part No.:
- 820521311
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 170V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 170V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
