Wurth Elektronik Metal Oxide Varistor
- RS Stock No.:
- 485-974
- Distrelec Article No.:
- 301-90-122
- Mfr. Part No.:
- 820576001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
MYR27.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR27.28 | - |
| 10 - 49 | MYR24.01 | 11% |
| 50 - 99 | MYR21.55 | 21% |
| 100 + | MYR17.08 | 37% |
*price indicative
- RS Stock No.:
- 485-974
- Distrelec Article No.:
- 301-90-122
- Mfr. Part No.:
- 820576001
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Metal Oxide Varistor
- Wurth Elektronik Metal Oxide Varistor 130 pF
- Vishay Clamping 710 V, Varistor 430 V
- TDK Clamping 1.24 kV, Varistor 750 V
- TDK Clamping 2.97 kV, Varistor 180 V
- TDK Varistor 680 V, Radial
- RS PRO Metal Oxide Varistor 1.62 nF Varistor 710 V
- Littelfuse Clamping 2.7 kV, Varistor 228 V
