Panasonic, V14 Varistor 330 pF 50 A, Clamping 1.025 kV, Varistor 620 V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR22.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR2.236MYR22.36

*price indicative

RS Stock No.:
439-792
Mfr. Part No.:
ERZV14D621
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

620 V

Product Type

Varistor

Packaging

Bulk

Clamping Voltage VC

1.025kV

Clamping Current

50A

Material

Metal

Series

V14

Diameter

16mm

Maximum AC Voltage

385V ac

Maximum DC Voltage

505V dc

Maximum Surge Current

5kA

Capacitance

330pF

Length

7.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

7.1mm

Standards/Approvals

CQC, CSA, UL 1449, VDE

Thickness

7.1mm

Energy Rating

190J

Lead Pitch

7.5mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy