Audio Attenuator,At=62dB,N-SOIC8
- RS Stock No.:
- 430-101P
- Mfr. Part No.:
- LM1971M
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 430-101P
- Mfr. Part No.:
- LM1971M
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Attenuation | 62dB | |
| Maximum Frequency | 200kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 3.988 x 1.501mm | |
| Length | 5mm | |
| Width | 3.988mm | |
| Height | 1.501mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Attenuation 62dB | ||
Maximum Frequency 200kHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 3.988 x 1.501mm | ||
Length 5mm | ||
Width 3.988mm | ||
Height 1.501mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
