Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS Stock No.:
- 922-161
- Mfr. Part No.:
- 8800500000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,335.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,335.00 |
*price indicative
- RS Stock No.:
- 922-161
- Mfr. Part No.:
- 8800500000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 50VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 50VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Actuator is an electric device designed for controlling globe valves in automated systems, ensuring precise operation and reliability across various applications.
Brushless DC motor delivers efficient performance and longevity
Operating voltage of 24 V AC/DC ensures compatibility with standard systems
Stroke length of 9 to 52 mm allows for versatile installation options
IP54 rating provides protection against dust and water ingress
