SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

This image is representative of the product range

Subtotal (1 unit)*

MYR4,679.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,679.68

*price indicative

RS Stock No.:
766-509
Mfr. Part No.:
AVF125SF232
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

120s

Maximum Closing Time

18s

Supply Voltage

24V

Power Rating

5W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN 61000-6-4

COO (Country of Origin):
CH
The SAUTER REGULATION actuator is designed to control 2-way and 3-way valves, featuring a spring return to ensure reliable operation during power failures or limit switch activations.

Operates with 24 V power supply, suitable for various valve types

Maintains functionality with a running time of 60 seconds and maximum stroke of 8 mm

Offers automatic recognition of control signals for seamless integration

Features a maintenance-free gear unit for enhanced durability

Provides LED indicators for operational status and safety functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy