SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-268
- Mfr. Part No.:
- AVM234SF132
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
MYR4,600.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,600.47 |
*price indicative
- RS Stock No.:
- 766-268
- Mfr. Part No.:
- AVM234SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000:2018 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator offers precise activation of 2-way and 3-way valves, enhancing energy efficiency with minimal operating noise. Its Advanced electronic control technology ensures reliable performance across a variety of valve applications.
Stepping motor with electronic control for high energy efficiency
Automatic adaptation to valve stroke, ensuring accurate positioning
Multiple control options, including 0
.10 V and 4
.20 mA signals
Maintenance-free gear unit design for lasting durability
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
