SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Subtotal (1 unit)*

MYR1,261.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,261.82

*price indicative

RS Stock No.:
766-267
Mfr. Part No.:
AVM215SF132R
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

15s

Supply Voltage

24V

Power Rating

3.5W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN 61000-6-4

COO (Country of Origin):
DE
The SAUTER REGULATION valve actuator designed for precision control over valve operation, ensuring optimal function in HVAC systems. Its versatile technology guarantees seamless adaptation to various valve types.

Actuates 2- and 3-way valves for comprehensive control

Features automatic recognition of control signals for easier setup

Incorporates a maintenance-free gear unit for reliability

Supports continuous or switched output, improving versatility

Offers an automatic adaptation to valve stroke for enhanced efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy