Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-303
- Mfr. Part No.:
- SAY31P03 / S55150-A132
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,394.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,394.83 |
*price indicative
- RS Stock No.:
- 639-303
- Mfr. Part No.:
- SAY31P03 / S55150-A132
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 230V | |
| Power Rating | 3.5W | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730-x, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 230V | ||
Power Rating 3.5W | ||
Actuator Type Electric | ||
Standards/Approvals EN60730-x, UL, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator provides 200 N of force and a 15 mm stroke, making it suitable for precise, smaller-scale actuation in industrial applications. Powered by AC 230 V, it integrates easily into industrial power systems. Its 3P configuration ensures reliable and stable operation, while the 30-second cycle time enables quick and efficient actuation for processes that require speed and accuracy. This actuator is ideal for applications where space, precision, and dependability are critical.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
