Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-300
- Mfr. Part No.:
- SAX61P03/MO / S55150-A143
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,841.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,841.58 |
*price indicative
- RS Stock No.:
- 639-300
- Mfr. Part No.:
- SAX61P03/MO / S55150-A143
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 5W | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN60730-x, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 5W | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN60730-x, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator is specifically designed for Combi valves providing a reliable actuation. It features Modbus RTU communication, allowing seamless integration into automation systems for real-time control and monitoring. This actuator is engineered to deliver efficient and precise performance, even in demanding industrial environments where valve automation is critical. Its robust design ensures long-term durability and optimal operation in fluid control applications.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Connector Tool Kits
