Siemens Electric Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

MYR1,138.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,138.93

*price indicative

RS Stock No.:
639-174
Mfr. Part No.:
SSB161.05UT / S55180-A148
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Maximum Closing Time

12.5s

Supply Voltage

24V

Actuator Type

Electric

Standards/Approvals

UKCA, EN60730, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Electromotoric Actuator offers precise control for a variety of industrial applications, providing 200 N of force with an adjustable stroke. It operates on AC/DC 24 V, allowing flexible integration into a range of automation systems. The actuator is compatible with DC 0 to 10 V signals, offering precise control over movement for enhanced accuracy. This actuator is ideal for environments that demand reliable and responsive motion control.

Compact and efficient

Durable construction

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy