Schneider Electric Electric 3 Port Motorised Valve -, 24V ac Supply Voltage

Subtotal (1 unit)*

MYR2,853.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,853.24

*price indicative

RS Stock No.:
446-247
Mfr. Part No.:
MB1452
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports Supported

3

Product Type

Motorised Valve

Supply Voltage

24V ac

Power Rating

5VA

Actuator Type

Electric

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IT
The Schneider Electric PN10 DN20 Kv4 Ball Valve from the MB Valve Product Series is designed for 3-way valve configuration and is compatible with mediums such as water and 25% glycol mixtures, ensuring reliable performance across various applications

Stem Movement is Rotary

Finish Material is Brass

Body Material is Forged Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy