Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- RS Stock No.:
- 357-507
- Mfr. Part No.:
- MTN639125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR657.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.57 |
*price indicative
- RS Stock No.:
- 357-507
- Mfr. Part No.:
- MTN639125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 230V ac | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS/WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 230V ac | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS/WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Thermoelectric valve drive operates at a rated voltage of 230V and features a polar white design. It offers reliable performance with an IP54 degree of protection, ensuring resistance to dust and water splashes for use in various environments.
EU RoHS Directive
Mercury free
Related links
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
